Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457151565 | |
|---|---|
DigiKey Part Number | 09457151565-ND |
Manufacturer | |
Manufacturer Product Number | 09457151565 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457151565 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457151525 | HARTING | 0 | 1195-7717-ND | 111,85200 € | Parametric Equivalent |
| 09475757002 | HARTING | 0 | 09475757002-ND | 94,25000 € | Parametric Equivalent |
| 09482828756030 | HARTING | 0 | 1195-09482828756030-ND | 67,81300 € | Parametric Equivalent |
| 09482828757030 | HARTING | 0 | 1195-09482828757030-ND | 62,74600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,88100 € | 1.178,81 € |
| Unit Price without VAT: | 117,88100 € |
|---|---|
| Unit Price with VAT: | 140,27839 € |





