Parametric Equivalent
Parametric Equivalent

09457151523 | |
|---|---|
DigiKey Part Number | 1195-7716-ND |
Manufacturer | |
Manufacturer Product Number | 09457151523 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457151523 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457151563 | HARTING | 0 | 09457151563-ND | 107,66900 € | Parametric Equivalent |
| 09482828757015 | HARTING | 0 | 1195-09482828757015-ND | 57,93100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,44000 € | 118,44 € |
| 10 | 100,68400 € | 1.006,84 € |
| 25 | 94,38680 € | 2.359,67 € |
| 50 | 89,88780 € | 4.494,39 € |
| Unit Price without VAT: | 118,44000 € |
|---|---|
| Unit Price with VAT: | 140,94360 € |



