Image for 09457151176 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457151176

DigiKey Part Number
1195-09457151176-ND
Manufacturer
Manufacturer Product Number
09457151176
Description
HAN 3A METAL RJ45 CAT5 CABLE ASS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
HARTING
Length
13.12' (4.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP65/IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10197,02000 €1.970,20 €
Unit Price without VAT:197,02000 €
Unit Price with VAT:234,45380 €