Parametric Equivalent

09457151165 | |
|---|---|
DigiKey Part Number | 1195-09457151165-ND |
Manufacturer | |
Manufacturer Product Number | 09457151165 |
Description | HAN 3A METAL RJ45 CAT5 CABLE ASS |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457151165 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457151365 | HARTING | 0 | 1195-09457151365-ND | 114,35400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,80100 € | 648,01 € |
| Unit Price without VAT: | 64,80100 € |
|---|---|
| Unit Price with VAT: | 77,11319 € |


