
09457151164 | |
|---|---|
DigiKey Part Number | 09457151164-ND |
Manufacturer | |
Manufacturer Product Number | 09457151164 |
Description | CABLE MOD 8P4C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457151164 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,84800 € | 838,48 € |
| Unit Price without VAT: | 83,84800 € |
|---|---|
| Unit Price with VAT: | 99,77912 € |

