
09457151154 | |
|---|---|
DigiKey Part Number | 09457151154-ND |
Manufacturer | |
Manufacturer Product Number | 09457151154 |
Description | CABLE MOD 8P4C PLUG-PLUG 98.43' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457151154 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug |

