Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457151153

DigiKey Part Number
09457151153-ND
Manufacturer
Manufacturer Product Number
09457151153
Description
CABLE MOD 8P4C PLUG-PLUG 65.62'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457151153 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
65.62' (20.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.