Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457151127

DigiKey Part Number
09457151127-ND
Manufacturer
Manufacturer Product Number
09457151127
Description
CABLE MOD 8P4C PLUG-PLUG 16.4'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457151127 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.