09457151123 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 117,35000 €
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457151123

DigiKey Part Number
09457151123-ND
Manufacturer
Manufacturer Product Number
09457151123
Description
CABLE MOD 8P4C PLUG-PLUG 4.92'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457151123 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
HARTING
Length
4.92' (1.50m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1307610015Weidmüller0281-1307610015-ND117,35000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes