
09457150066 | |
|---|---|
DigiKey Part Number | 1195-09457150066-ND |
Manufacturer | |
Manufacturer Product Number | 09457150066 |
Description | HAN 3A METAL RJ45 CAT5 CABLE ASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457150066 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,25800 € | 902,58 € |
| Unit Price without VAT: | 90,25800 € |
|---|---|
| Unit Price with VAT: | 107,40702 € |

