
09457150064 | |
|---|---|
DigiKey Part Number | 1195-09457150064-ND |
Manufacturer | |
Manufacturer Product Number | 09457150064 |
Description | HAN 3A METAL RJ45 CAT5 CABLE ASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09457150064 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,94600 € | 789,46 € |
| Unit Price without VAT: | 78,94600 € |
|---|---|
| Unit Price with VAT: | 93,94574 € |

