Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457011565 | |
|---|---|
DigiKey Part Number | 09457011565-ND |
Manufacturer | |
Manufacturer Product Number | 09457011565 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747203 | HARTING | 21 | 1195-7751-ND | 26,55000 € | Parametric Equivalent |
| 141N113K10020 | METZ CONNECT USA Inc. | 0 | 1849-141N113K10020-ND | 46,19000 € | Parametric Equivalent |
| 141N113K13K20 | METZ CONNECT USA Inc. | 0 | 1849-141N113K13K20-ND | 63,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,88300 € | 498,83 € |
| Unit Price without VAT: | 49,88300 € |
|---|---|
| Unit Price with VAT: | 59,36077 € |













