Parametric Equivalent

09457011541 | |
|---|---|
DigiKey Part Number | 1195-09457011541-ND |
Manufacturer | |
Manufacturer Product Number | 09457011541 |
Description | HAN 3A METAL RJ45 TO IP20 RJ45 C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 26.25' (8.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747119 | HARTING | 24 | 1195-7094-ND | 55,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,26600 € | 912,66 € |
| Unit Price without VAT: | 91,26600 € |
|---|---|
| Unit Price with VAT: | 108,60654 € |


