Parametric Equivalent

09457011540 | |
|---|---|
DigiKey Part Number | 1195-09457011540-ND |
Manufacturer | |
Manufacturer Product Number | 09457011540 |
Description | HAN 3A METAL RJ45 TO IP20 RJ45 C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 22.97' (7.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,04000 € | 98,04 € |
| Unit Price without VAT: | 98,04000 € |
|---|---|
| Unit Price with VAT: | 116,66760 € |


