Parametric Equivalent

09457011539 | |
|---|---|
DigiKey Part Number | 1195-09457011539-ND |
Manufacturer | |
Manufacturer Product Number | 09457011539 |
Description | HAN 3A METAL RJ45 TO IP20 RJ45 C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747116 | HARTING | 28 | 1195-7745-ND | 45,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,73200 € | 737,32 € |
| Unit Price without VAT: | 73,73200 € |
|---|---|
| Unit Price with VAT: | 87,74108 € |


