Parametric Equivalent
Parametric Equivalent

09457011534 | |
|---|---|
DigiKey Part Number | 09457011534-ND |
Manufacturer | |
Manufacturer Product Number | 09457011534 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457011564 | HARTING | 0 | 09457011564-ND | 47,12800 € | Parametric Equivalent |
| TRD695TAAS-YLW-5F | L-com | 0 | 5073-TRD695TAAS-YLW-5F-ND | 15,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,64800 € | 486,48 € |
| Unit Price without VAT: | 48,64800 € |
|---|---|
| Unit Price with VAT: | 57,89112 € |



