
09457011511 | |
|---|---|
DigiKey Part Number | 1195-4851-ND |
Manufacturer | |
Manufacturer Product Number | 09457011511 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,68000 € | 72,68 € |
| 10 | 61,78200 € | 617,82 € |
| 25 | 57,91640 € | 1.447,91 € |
| 50 | 55,15480 € | 2.757,74 € |
| 100 | 52,52570 € | 5.252,57 € |
| Unit Price without VAT: | 72,68000 € |
|---|---|
| Unit Price with VAT: | 86,48920 € |

