
09457011117 | |
|---|---|
DigiKey Part Number | 1195-09457011117-ND |
Manufacturer | |
Manufacturer Product Number | 09457011117 |
Description | HARTING PUSHPULL V4 V1.0 RJ45 CA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 114.83' (35.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 114.83' (35.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,36500 € | 2.023,65 € |
| Unit Price without VAT: | 202,36500 € |
|---|---|
| Unit Price with VAT: | 240,81435 € |

