
09457011110 | |
|---|---|
DigiKey Part Number | 1195-09457011110-ND |
Manufacturer | |
Manufacturer Product Number | 09457011110 |
Description | HARTING PUSHPULL V4 V1.0 RJ45 CA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,86500 € | 898,65 € |
| Unit Price without VAT: | 89,86500 € |
|---|---|
| Unit Price with VAT: | 106,93935 € |

