Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09457005176 | |
|---|---|
DigiKey Part Number | 1195-09457005176-ND |
Manufacturer | |
Manufacturer Product Number | 09457005176 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 98.43' (30.00m) |
Category | Length 98.43' (30.00m) |
Manufacturer HARTING | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09486896018300 | HARTING | 0 | 1195-09486896018300-ND | 252,32000 € | Parametric Equivalent |
| 1044470300 | Weidmüller | 0 | 281-1044470300-ND | 211,40000 € | Parametric Equivalent |
| 1044470320 | Weidmüller | 0 | 281-1044470320-ND | 221,07000 € | Parametric Equivalent |
| 1192134 | Phoenix Contact | 0 | 277-1192134-ND | 130,77000 € | Parametric Equivalent |
| 1201080211 | Molex | 0 | 900-1201080211-ND | 310,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 193,10700 € | 1.931,07 € |
| Unit Price without VAT: | 193,10700 € |
|---|---|
| Unit Price with VAT: | 229,79733 € |









