Cable Assembly Circular 04 pos Male to RJ45, 8p4c
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457005074

DigiKey Part Number
09457005074-ND
Manufacturer
Manufacturer Product Number
09457005074
Description
CBL ASSY CIRC 4P M TO RJ45
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c
Datasheet
 Datasheet
EDA/CAD Models
09457005074 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
-
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10113,31300 €1.133,13 €
Unit Price without VAT:113,31300 €
Unit Price with VAT:134,84247 €