
09457005054 | |
|---|---|
DigiKey Part Number | 09457005054-ND |
Manufacturer | |
Manufacturer Product Number | 09457005054 |
Description | CBL ASSY CIRC 4P M TO RJ45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c |
Datasheet | Datasheet |
EDA/CAD Models | 09457005054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | - | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,29000 € | 263,29 € |
| Unit Price without VAT: | 263,29000 € |
|---|---|
| Unit Price with VAT: | 313,31510 € |

