
09457005051 | |
|---|---|
DigiKey Part Number | 1195-3547-ND |
Manufacturer | |
Manufacturer Product Number | 09457005051 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09457005051 Models |
Category | Length 32.81' (10.00m) |
Manufacturer HARTING | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Cat5 |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 € | 138,38 € |
| 10 | 117,63700 € | 1.176,37 € |
| 25 | 110,28000 € | 2.757,00 € |
| 50 | 105,02400 € | 5.251,20 € |
| Unit Price without VAT: | 138,38000 € |
|---|---|
| Unit Price with VAT: | 164,67220 € |

