Parametric Equivalent

09457005034 | |
|---|---|
DigiKey Part Number | 09457005034-ND |
Manufacturer | |
Manufacturer Product Number | 09457005034 |
Description | CBL ASSY CIRC 4P M TO RJ45 0.04' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 0.04' (12.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09457005034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 0.04' (12.2mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 128,45800 € | 1.284,58 € |
| Unit Price without VAT: | 128,45800 € |
|---|---|
| Unit Price with VAT: | 152,86502 € |


