
09457002512 | |
|---|---|
DigiKey Part Number | 09457002512-ND |
Manufacturer | |
Manufacturer Product Number | 09457002512 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Orange |
Part Status Discontinued at DigiKey | Features Molded Plugs |
Cable Type Round Cable | Style Cat6, Industrial Environments |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

