Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 108.27' (33.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457001184

DigiKey Part Number
09457001184-ND
Manufacturer
Manufacturer Product Number
09457001184
Description
CABLE MOD 8P4C PLUG-PLUG 108.27'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 108.27' (33.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
108.27' (33.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10195,41800 €1.954,18 €
Unit Price without VAT:195,41800 €
Unit Price with VAT:232,54742 €