Parametric Equivalent

09457001176 | |
|---|---|
DigiKey Part Number | 09457001176-ND |
Manufacturer | |
Manufacturer Product Number | 09457001176 |
Description | CABLE MOD 8P4C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457510054 | HARTING | 0 | 09457510054-ND | 162,71600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,34000 € | 199,34 € |
| Unit Price without VAT: | 199,34000 € |
|---|---|
| Unit Price with VAT: | 237,21460 € |

