2 Conductor Multi-Conductor Cable Yellow Foil, Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456002002

DigiKey Part Number
1195-09456002002-ND
Manufacturer
Manufacturer Product Number
09456002002
Description
CABLE - T1 SPE CABLE, 1X2XAWG26/
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
7/26
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,90870 €490,87 €
Manufacturers Standard Package
Unit Price without VAT:4,90870 €
Unit Price with VAT:5,84135 €