2 Conductor Multi-Conductor Cable Yellow Foil, Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456002001

DigiKey Part Number
1195-09456002001-ND
Manufacturer
Manufacturer Product Number
09456002001
Description
CABLE - T1 SPE CABLE, 1X2XAWG26/
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow Foil, Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.185" (4.70mm)
Packaging
Spool
Shield Type
Foil, Braid
Part Status
Active
Length
1640.4' (500.0m)
Cable Type
Jacket Color
Yellow
Number of Conductors
2
Operating Temperature
-40°C ~ 80°C
Conductor Strand
7/26
Base Product Number
Conductor Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.286,59000 €2.286,59 €
Manufacturers Standard Package
Unit Price without VAT:2.286,59000 €
Unit Price with VAT:2.721,04210 €