4 Conductor Multi-Conductor Cable Blue Foil, Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09456001430

DigiKey Part Number
1195-09456001430-ND
Manufacturer
Manufacturer Product Number
09456001430
Description
CABLE - CAT5 ETHERRAIL, 4XAWG22/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Blue Foil, Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.260" (6.60mm)
Packaging
Spool
Shield Type
Foil, Braid
Part Status
Active
Length
1640.4' (500.0m)
Cable Type
Jacket Color
Blue
Number of Conductors
4
Operating Temperature
-40°C ~ 85°C
Conductor Strand
7/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
50011,47576 €5.737,88 €
Unit Price without VAT:11,47576 €
Unit Price with VAT:13,65615 €