
09456001410 | |
|---|---|
DigiKey Part Number | 09456001410-ND |
Manufacturer | |
Manufacturer Product Number | 09456001410 |
Description | 4XAWG 22/7 ETHERRAIL CAB. CAT.5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue 22 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Length 164.0' (50.0m) |
Cable Type | Jacket Color Blue |
Number of Conductors 4 | Operating Temperature -40°C ~ 85°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,41000 € | 591,41 € |
| Unit Price without VAT: | 591,41000 € |
|---|---|
| Unit Price with VAT: | 703,77790 € |

