
09456001211 | |
|---|---|
DigiKey Part Number | 09456001211-ND |
Manufacturer | |
Manufacturer Product Number | 09456001211 |
Description | PROFINET 4 TP TYPE B CABLE; 20M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 23 AWG Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.343" (8.71mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Jacket Color Green |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,09000 € | 120,09 € |
| Unit Price without VAT: | 120,09000 € |
|---|---|
| Unit Price with VAT: | 142,90710 € |

