
09456001200 | |
|---|---|
DigiKey Part Number | 09456001200-ND |
Manufacturer | |
Manufacturer Product Number | 09456001200 |
Description | PROFINET 4 TP TYPE A CABLE; 20M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 23 AWG Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.311" (7.90mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Jacket Color Green |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,21000 € | 89,21 € |
| Unit Price without VAT: | 89,21000 € |
|---|---|
| Unit Price with VAT: | 106,15990 € |

