
09456001130 | |
|---|---|
DigiKey Part Number | 09456001130-ND |
Manufacturer | |
Manufacturer Product Number | 09456001130 |
Description | CABLE CAT5 4COND GREEN |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green |
Category | Number of Conductors 4 (2 Pair Twisted) |
Mfr | Conductor Strand 19/22 |
Packaging Bulk | Jacket Color Green |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Cable Type | Base Product Number |

