
09456000751 | |
|---|---|
DigiKey Part Number | 1195-09456000751-ND |
Manufacturer | |
Manufacturer Product Number | 09456000751 |
Description | CABLE - CAT7A, 4X2XAWG26/7, PUR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7a Cable Yellow 26 AWG 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,08613 € | 6.086,13 € |
| Unit Price without VAT: | 6,08613 € |
|---|---|
| Unit Price with VAT: | 7,24249 € |

