
09456000721 | |
|---|---|
DigiKey Part Number | 09456000721-ND |
Manufacturer | |
Manufacturer Product Number | 09456000721 |
Description | RJI CAB 8XAWG26/7 STRA.,500M-REE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7a Cable Yellow 26 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Packaging Bulk | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Operating Temperature -40°C ~ 70°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.967,03000 € | 2.967,03 € |
| Unit Price without VAT: | 2.967,03000 € |
|---|---|
| Unit Price with VAT: | 3.530,76570 € |

