
09456000702 | |
|---|---|
DigiKey Part Number | 1195-09456000702-ND |
Manufacturer | |
Manufacturer Product Number | 09456000702 |
Description | CABLE - CAT7 ETHERRAIL, 4X2XAWG2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 7/26 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,25120 € | 1.525,12 € |
| Unit Price without VAT: | 15,25120 € |
|---|---|
| Unit Price with VAT: | 18,14893 € |

