
09456000701 | |
|---|---|
DigiKey Part Number | 1195-09456000701-ND |
Manufacturer | |
Manufacturer Product Number | 09456000701 |
Description | CABLE - CAT7 ETHERRAIL, 4X2XAWG2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 7/26 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.128,24000 € | 6.128,24 € |
| Unit Price without VAT: | 6.128,24000 € |
|---|---|
| Unit Price with VAT: | 7.292,60560 € |

