
09456000700 | |
|---|---|
DigiKey Part Number | 1195-09456000700-ND |
Manufacturer | |
Manufacturer Product Number | 09456000700 |
Description | CABLE - CAT7 ETHERRAIL, 4X2XAWG2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black Foil, Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Conductor Strand 7/26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15.800,14000 € | 15.800,14 € |
| Unit Price without VAT: | 15.800,14000 € |
|---|---|
| Unit Price with VAT: | 18.802,16660 € |

