
09456000558 | |
|---|---|
DigiKey Part Number | 1195-09456000558-ND |
Manufacturer | |
Manufacturer Product Number | 09456000558 |
Description | CABLE - CAT6A, 4X2XAWG26/7, PUR |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.828,67000 € | 3.828,67 € |
| Unit Price without VAT: | 3.828,67000 € |
|---|---|
| Unit Price with VAT: | 4.556,11730 € |

