
09456000557 | |
|---|---|
DigiKey Part Number | 1195-09456000557-ND |
Manufacturer | |
Manufacturer Product Number | 09456000557 |
Description | CABLE - CAT6A, 4X2XAWG26/7, PUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Part Status Active | Length 328.1' (100.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 8 (4 Pair Twisted) | Voltage 100 V |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.157,57000 € | 1.157,57 € |
| Unit Price without VAT: | 1.157,57000 € |
|---|---|
| Unit Price with VAT: | 1.377,50830 € |

