
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Part Status Active | Length 65.62' (20.00m) |
Cable Type | Jacket Color Black |
Number of Conductors 8 (4 Pair Twisted) | Voltage 100 V |
Wire Gauge | Base Product Number |

