
09456000524 | |
|---|---|
DigiKey Part Number | 1195-09456000524-ND |
Manufacturer | |
Manufacturer Product Number | 09456000524 |
Description | CABLE - CAT7 ETHERNET SEA-CABLE, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black Foil, Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.280" (7.11mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Length 3281' (1000.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Conductor Strand 7/26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,84489 € | 6.844,89 € |
| Unit Price without VAT: | 6,84489 € |
|---|---|
| Unit Price with VAT: | 8,14542 € |

