
09456000521 | |
|---|---|
DigiKey Part Number | 09456000521-ND |
Manufacturer | |
Manufacturer Product Number | 09456000521 |
Description | CABLE CAT6A 8COND 26AWG BLK 500M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 20276 |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Industrial Environments - IP65 |
Conductor Strand 7/26 | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20276 € | 2.101,38 € |
| Unit Price without VAT: | 4,20276 € |
|---|---|
| Unit Price with VAT: | 5,00128 € |

