Direct

09456000440 | |
|---|---|
DigiKey Part Number | 09456000440-ND |
Manufacturer | |
Manufacturer Product Number | 09456000440 |
Description | CABLE CAT5 8CON 26AWG YELLOW 50M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Yellow 26 AWG Foil, Braid 164.0' (50.0m) |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 164.0' (50.0m) |
Part Status Obsolete | Jacket Color Yellow |
Cable Type | Ratings UL Style 20963 |
Number of Conductors 8 (4 Pair Twisted) | Voltage 1 kV |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 7/26 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09456000640 | HARTING | 1 | 1195-2220-ND | 384,94000 € | Direct |


