
09456000430 | |
|---|---|
DigiKey Part Number | 09456000430-ND |
Manufacturer | |
Manufacturer Product Number | 09456000430 |
Description | CABLE CAT5 8CON 26AWG YELLOW 20M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Yellow 26 AWG Foil, Braid 65.62' (20.00m) |
Category | Shield Type Foil, Braid |
Mfr | Length 65.62' (20.00m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Ratings UL Style 20963 |
Cable Type | Voltage 125 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/26 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.272" (6.91mm) |

