Direct
Direct

09456000420 | |
|---|---|
DigiKey Part Number | 09456000420-ND |
Manufacturer | |
Manufacturer Product Number | 09456000420 |
Description | CABLE CAT5 8COND 26AWG YLW 500M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Yellow 26 AWG Foil, Braid 1640.4' (500.0m) |
Category | Jacket (Insulation) Diameter 0.272" (6.91mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 1640.4' (500.0m) |
Part Status Obsolete | Jacket Color Yellow |
Cable Type | Ratings UL Style 20963 |
Number of Conductors 8 (4 Pair Twisted) | Voltage 1 kV |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 7/26 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09456000620 | HARTING | 9.673 | 1195-09456000620-DS-ND | 11,09000 € | Direct |
| 09456000620 | HARTING | 27.000 | 1195-09456000620-ND | 5,39078 € | Direct |



