
09456000280 | |
|---|---|
DigiKey Part Number | 1195-09456000280-ND |
Manufacturer | |
Manufacturer Product Number | 09456000280 |
Description | CABLE - HA-VIS MVB DATA BUS CABL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.378" (9.60mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.664,90000 € | 9.664,90 € |
| Unit Price without VAT: | 9.664,90000 € |
|---|---|
| Unit Price with VAT: | 11.501,23100 € |

