
09456000240 | |
|---|---|
DigiKey Part Number | 09456000240-ND |
Manufacturer | |
Manufacturer Product Number | 09456000240 |
Description | CABLE CAT5 8COND 26AWG BLACK 50M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 26 AWG Foil 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Foil | |
Length | 164.0' (50.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Usage | Industrial Environments - IP65 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,12000 € | 252,12 € |
| Unit Price without VAT: | 252,12000 € |
|---|---|
| Unit Price with VAT: | 300,02280 € |

