
09456000189 | |
|---|---|
DigiKey Part Number | 09456000189-ND |
Manufacturer | |
Manufacturer Product Number | 09456000189 |
Description | CABLE CAT5 4COND 22AWG BLK 50M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 22 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Number of Conductors 4 (2 Pair Twisted) |
Mfr | Wire Gauge |
Series | Conductor Strand 19/22 |
Packaging Bulk | Length 164.0' (50.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,04000 € | 773,04 € |
| Unit Price without VAT: | 773,04000 € |
|---|---|
| Unit Price with VAT: | 919,91760 € |

